+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AC3F-AU

Connector: XLR; plug; female; AC; 15A; 133V; PIN: 3; IP40; straight


Manufacturer: AMPHENOL

Manufacturer part number:
AC3F-AU
TME Symbol:
AC3F-AU

Specification

Manufacturer
AMPHENOL
Type of connector
XLR
Connector
plug
Kind of connector
female
Manufacturer series
AC
Current rating
15A
Rated voltage
133V
Number of pins
3
IP rating
IP40
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact material
phosphor bronze
Contact plating
gold-plated
Enclosure material
zinc alloy
Wire size
14AWG
Cable external diameter
3...6.5mm
Mechanical durability
1000 cycles
Plating material
nickel
Gross weight36.01 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: XLR connectors AMPHENOL,
See other products from this series.:
*
AC3F-AU
47 in TME stock
Net price for quantities from 1 pcs - 7.12 USDGross price for quantities from 1 pcs - 7.12 USD
Net price for quantities from 20 pcs - 6.37 USDGross price for quantities from 20 pcs - 6.37 USD
Net price for quantities from 50 pcs - 5.64 USDGross price for quantities from 50 pcs - 5.64 USD
Net price for quantities from 100 pcs - 4.97 USDGross price for quantities from 100 pcs - 4.97 USD
Net price for quantities from 200 pcs - 4.30 USDGross price for quantities from 200 pcs - 4.30 USD
Net price for quantities from 500 pcs - 3.93 USDGross price for quantities from 500 pcs - 3.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs