+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AC3M3MBW

Connector: XLR; plug; male; 15A; PIN: 3; straight


Manufacturer: AMPHENOL

Manufacturer part number:
AC3M3MBW
TME Symbol:
AC3M3MBW

Specification

Manufacturer
AMPHENOL
Type of connector
XLR
Connector
plug
Kind of connector
male
Current rating
15A
Number of pins
3
Spatial orientation
straight
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: XLR connectors AMPHENOL,
*
AC3M3MBW
0 in TME stock
Net price for quantities from 25 pcs - 12.44 USDGross price for quantities from 25 pcs - 12.44 USD
Net price for quantities from 50 pcs - 11.85 USDGross price for quantities from 50 pcs - 11.85 USD
Net price for quantities from 100 pcs - 11.28 USDGross price for quantities from 100 pcs - 11.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.