+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AC3MBBULK

Connector: XLR; 15A; PIN: 3; for cable; soldering; Enclos.mat: metal

Manufacturer: AMPHENOL

Manufacturer part number:
AC3MBBULK
TME Symbol:
AC3MBBULK

Specification

Manufacturer
AMPHENOL
Type of connector
XLR
Current rating
15A
Number of pins
3
Mechanical mounting
for cable
Electrical mounting
soldering
Contact material
phosphor bronze
Enclosure material
metal
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: XLR connectors AMPHENOL,
*
AC3MBBULK
0 in TME stock
Net price for quantities from 100 pcs - 2.12 USDGross price for quantities from 100 pcs - 2.12 USD
No. of pieces (Multiplicity: 1)