+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AC3MMCPBULK

Connector: XLR; 15A; PIN: 3; for cable; soldering; Contacts: brass

Manufacturer: AMPHENOL

Manufacturer part number:
AC3MMCPBULK
TME Symbol:
AC3MMCPBULK

Specification

Manufacturer
AMPHENOL
Type of connector
XLR
Current rating
15A
Number of pins
3
Mechanical mounting
for cable
Electrical mounting
soldering
Contact material
brass
Enclosure material
plastic
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: XLR connectors AMPHENOL,
*
AC3MMCPBULK
0 in TME stock
Net price for quantities from 100 pcs - 2.00 USDGross price for quantities from 100 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.