+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACAR 504WF RACK 3M

Plug socket strip: protective; Sockets: 5; 250VAC; 10A; black

Manufacturer: HSK DATA

Manufacturer part number:
ACAR 504WF RACK 3M
TME Symbol:
ACAR-504WFR-3

Specification

Manufacturer
HSK DATA
Type of plug socket strip
protective
Number of sockets
5
Max. operating voltage
250V AC
Max. operating current
10A
Colour
black
Power lead length
3m
Body dimensions
385x59x55mm
Overvoltege protection plug socket strip features
  • an LC interference filter
  • mains sockets with protective pin
  • mounting bracket for mounting in 19" rack
  • overvoltage protection
  • plug with protective pin and finger holder
  • power cable and switch are located on the opposite sides
  • protected with two fuses 10A/250V
Gross weight873.4 g
Certificates
EAN code5904743255404
See other products in this category: Socket Strips HSK DATA,
*
ACAR 504WF RACK 3M
5 in TME stock
Net price for quantities from 1 pcs - 39.68 USDGross price for quantities from 1 pcs - 39.68 USD
Net price for quantities from 5 pcs - 37.03 USDGross price for quantities from 5 pcs - 37.03 USD
Net price for quantities from 10 pcs - 34.38 USDGross price for quantities from 10 pcs - 34.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.