+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M02049

Extension lead; H05VV-F; 3G1.5mm2; 30m; PVC; black; Sockets no: 4


Manufacturer: ACAR

Manufacturer part number:
M02049
TME Symbol:
ACAR-M02049

Specification

Manufacturer
ACAR
Type of connection cable
extension lead
Kind of cable
H05VV-F
Cable structure
3G1.5mm2
Cable length
30m
Wire insulation material
PVC
Insulation colour
black
Number of sockets
4
Version
reel
Number of cores
3
Core section
1.5mm2
Rated voltage
0.23kV
Connector variant
UNI-Schuko plug
Connection cable features
resettable thermal fuse
Cable/adapter structure
  • CEE 7/5 (E) socket
  • CEE 7/7 (E/F) plug angled
Gross weight4.3646 kg
Certificates
EAN code5901791900386
See other products in this category: Extension Power Cords ACAR,
*
M02049
1 in TME stock
Net price for quantities from 1 pcs - 53.20 USDGross price for quantities from 1 pcs - 53.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.