+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACAR S10 3M GREY

Plug socket strip: protective; Sockets: 10; 230VAC; 10A; grey


Manufacturer: HSK DATA

Manufacturer part number:
ACAR S10 3M GREY
TME Symbol:
ACAR-S10-3GY

Specification

Manufacturer
HSK DATA
Type of plug socket strip
protective
Number of sockets
10
Max. operating voltage
230V AC
Max. operating current
10A
Colour
grey
Power lead length
3m
Max protection level
1,3kV (L-N)
Body dimensions
445x54x55mm
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • automatic fuse
  • four mains cable layouts
  • mains sockets with protective pin
Gross weight709.3 g
Certificates
EAN code5904743375614
See other products in this category: Socket Strips HSK DATA,
*
ACAR S10 3M GREY
0 in TME stock
Net price for quantities from 1 pcs - 21.80 USDGross price for quantities from 1 pcs - 21.80 USD
Net price for quantities from 5 pcs - 20.34 USDGross price for quantities from 5 pcs - 20.34 USD
Net price for quantities from 10 pcs - 18.89 USDGross price for quantities from 10 pcs - 18.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.