+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACAR S8 1.5M GREY

Plug socket strip: protective; Sockets: 8; 230VAC; 10A; grey


Manufacturer: HSK DATA

Manufacturer part number:
ACAR S8 1.5M GREY
TME Symbol:
ACAR-S8-1.5GY

Specification

Manufacturer
HSK DATA
Type of plug socket strip
protective
Number of sockets
8
Max. operating voltage
230V AC
Max. operating current
10A
Colour
grey
Power lead length
1.5m
Max protection level
1,3kV (L-N)
Body dimensions
445x54x55mm
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • automatic fuse
  • four mains cable layouts
  • mains sockets with protective pin
  • overvoltage protection
Gross weight603.6 g
Certificates
EAN code5904743365318
See other products in this category: Socket Strips HSK DATA,
*
ACAR S8 1.5M GREY
3 in TME stock
Net price for quantities from 1 pcs - 19.44 USDGross price for quantities from 1 pcs - 19.44 USD
Net price for quantities from 5 pcs - 18.14 USDGross price for quantities from 5 pcs - 18.14 USD
Net price for quantities from 10 pcs - 16.85 USDGross price for quantities from 10 pcs - 16.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.