+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACAR SMART 1.5M BLACK

Plug socket strip: protective; Sockets: 6; 230VAC; 10A; black

Manufacturer: HSK DATA

Manufacturer part number:
ACAR SMART 1.5M BLACK
TME Symbol:
ACAR-SMART-1.5B

Specification

Manufacturer
HSK DATA
Type of plug socket strip
protective
Number of sockets
6
Max. operating voltage
230V AC
Max. operating current
10A
Colour
black
Power lead length
1.5m
Max protection level
1,3kV (L-N)
Body dimensions
138x100x63mm
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • mains sockets with protective pin
  • overvoltage protection
Gross weight410 g
Certificates
EAN code5904743390006
See other products in this category: Socket Strips HSK DATA,
*
ACAR SMART 1.5M BLACK
0 in TME stock
Net price for quantities from 1 pcs - 25.41 USDGross price for quantities from 1 pcs - 25.41 USD
Net price for quantities from 5 pcs - 23.72 USDGross price for quantities from 5 pcs - 23.72 USD
Net price for quantities from 10 pcs - 22.02 USDGross price for quantities from 10 pcs - 22.02 USD
No. of pieces (Multiplicity: 1)