+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACAR X5 1.5M WHITE

Plug socket strip: protective; Sockets: 5; 230VAC; 10A; white


Manufacturer: HSK DATA

Manufacturer part number:
ACAR X5 1.5M WHITE
TME Symbol:
ACAR-X5-1.5W

Specification

Manufacturer
HSK DATA
Type of plug socket strip
protective
Number of sockets
5
Max. operating voltage
230V AC
Max. operating current
10A
Colour
white
Power lead length
1.5m
Max protection level
1,3kV (L-N)
Body dimensions
315x56x47mm
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • automatic fuse
  • mains sockets with protective pin
  • overvoltage protection
Gross weight400 g
Certificates
EAN code5904743525354
See other products in this category: Socket Strips HSK DATA,
*
ACAR X5 1.5M WHITE
0 in TME stock
Net price for quantities from 1 pcs - 17.24 USDGross price for quantities from 1 pcs - 17.24 USD
Net price for quantities from 5 pcs - 16.08 USDGross price for quantities from 5 pcs - 16.08 USD
Net price for quantities from 10 pcs - 14.94 USDGross price for quantities from 10 pcs - 14.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.