+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACB2-PL-25A

Fuse: fuse; automotive; 25A; 12VDC; 21.34x10.3x17.5mm


Manufacturer: OPTIFUSE

Manufacturer part number:
ACB2-PL-25A
TME Symbol:
ACB2-PL-25A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
automotive
Current rating
25A
Rated voltage
12V DC
Fuse size
21.34x10.3x17.5mm
Manufacturer series
Automotive Type I
Gross weight4.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Car Fuses OPTIFUSE,
See other products from this series.:
*
ACB2-PL-25A
4 in TME stock
Net price for quantities from 1 pcs - 2.88 USDGross price for quantities from 1 pcs - 2.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts