+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AA2000E

Re-battery: Ni-MH; AA; 1.2V; 2000mAh; Ø14.5x49mm; 1pcs.


Manufacturer: JJJ

Manufacturer part number:
AA2000E
TME Symbol:
ACCU-AA2000E-ST

Specification

Manufacturer
JJJ
Type of rechargeable battery
Ni-MH
Cell size
AA, R6
Rated voltage
1.2V
Capacity
2Ah
Leads
none
Body dimensions
Ø14.5x49mm
Rechargeable batteries features
low +
Quantity in set/package
1pcs.
Gross weight29.22 g

WATCH VIDEO

See other products in this category: Rechargeable Batteries JJJ,
*
AA2000E
1044 in TME stock
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 2.85 USD
Net price for quantities from 10 pcs - 2.54 USDGross price for quantities from 10 pcs - 2.54 USD
Net price for quantities from 25 pcs - 2.26 USDGross price for quantities from 25 pcs - 2.26 USD
Net price for quantities from 100 pcs - 2.06 USDGross price for quantities from 100 pcs - 2.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 600 pcs