+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACFL-3161-000E

Optocoupler; SMD; Ch: 1; OUT: IGBT driver,SiC MOSFET driver; 5kV


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACFL-3161-000E
TME Symbol:
ACFL-3161-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
IGBT driver, SiC MOSFET driver
Insulation voltage
5kV
Case
SO12
Turn-on time
7ns
Turn-off time
7ns
Slew rate
100kV/μs
Gross weight0.15 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
ACFL-3161-000E
0 in TME stock
Net price for quantities from 80 pcs - 2.18 USDGross price for quantities from 80 pcs - 2.18 USD
Net price for quantities from 160 pcs - 2.04 USDGross price for quantities from 160 pcs - 2.04 USD
Net price for quantities from 560 pcs - 1.84 USDGross price for quantities from 560 pcs - 1.84 USD
Net price for quantities from 1040 pcs - 1.77 USDGross price for quantities from 1040 pcs - 1.77 USD
No. of pieces (Multiplicity: 80)
Minimum order quantity: 80.
Multiplicity: 80.