+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACJ1112P

Relay: electromagnetic; Ucoil: 12VDC; SPDT; Icontacts max: 20A


Manufacturer: PANASONIC

Manufacturer part number:
ACJ1112P
TME Symbol:
ACJ1112P

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPDT
Contact current max.
20A
DC contacts rating @R
20A / 14V DC
Manufacturer series
CJ
Relay variant
automotive, miniature
Mounting
PCB
Coil resistance
180Ω
Operate time
10ms
Body dimensions
12.2x7.2x13.5mm
Coil power consumption
0.8W
Mechanical durability
10000000 cycles
Contact resistance
50Ω
Electrical life
100000 cycles
Contact material
silver alloy
Terminal pitch
4.5mm
Coil current
66.7mA
Leads
for PCB
Operating temperature
-40...85°C
Gross weight3.5 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
ACJ1112P
0 in TME stock
Net price for quantities from 2800 pcs - 2.31 USDGross price for quantities from 2800 pcs - 2.31 USD
No. of pieces (Multiplicity: 2 800)
Minimum order quantity: 2 800.
Multiplicity: 2 800.