+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACJB-YEL

Connector: RCA; socket; female; mono; soldering; yellow; brass


Manufacturer: AMPHENOL

Manufacturer part number:
ACJB-YEL
TME Symbol:
ACJB-YEL

Specification

Manufacturer
AMPHENOL
Type of connector
RCA
Connector
socket
Kind of connector
female
Connector variant
mono
Electrical mounting
soldering
Body colour
yellow
Contact material
brass
Contact plating
gold-plated
Mechanical mounting
for panel mounting
Marker colour
yellow
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RCA connectors AMPHENOL,
*
ACJB-YEL
0 in TME stock
Net price for quantities from 25 pcs - 4.48 USDGross price for quantities from 25 pcs - 4.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.