+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACJC10SBULK

Connector: Jack 6,3mm + XLR; socket; female; straight; soldering

Manufacturer: AMPHENOL

Manufacturer part number:
ACJC10SBULK
TME Symbol:
ACJC10SBULK

Specification

Manufacturer
AMPHENOL
Type of connector
Jack 6,3mm + XLR
Connector
socket
Kind of connector
female
Spatial orientation
straight
Mechanical mounting
flange (2 holes), for panel mounting
Electrical mounting
soldering
IP rating
IP40
Contact plating
gold-plated, silver plated
Connector variant
  • stereo
  • with on/off switch
  • with push button
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors AMPHENOL,
*
ACJC10SBULK
0 in TME stock
Net price for quantities from 100 pcs - 2.62 USDGross price for quantities from 100 pcs - 2.62 USD
Net price for quantities from 300 pcs - 2.49 USDGross price for quantities from 300 pcs - 2.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.