+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACJC9AHBULK

Connector: Jack 6,3mm + XLR; socket; female; angled; THT; IP40

Manufacturer: AMPHENOL

Manufacturer part number:
ACJC9AHBULK
TME Symbol:
ACJC9AHBULK

Specification

Manufacturer
AMPHENOL
Type of connector
Jack 6,3mm + XLR
Connector
socket
Kind of connector
female
Spatial orientation
angled
Mechanical mounting
flange (2 holes), for panel mounting
Electrical mounting
THT
IP rating
IP40
Contact plating
gold-plated, silver plated
Connector variant
  • stereo
  • with on/off switch
  • with push button
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors AMPHENOL,
*
ACJC9AHBULK
0 in TME stock
Net price for quantities from 100 pcs - 2.47 USDGross price for quantities from 100 pcs - 2.47 USD
Net price for quantities from 200 pcs - 2.33 USDGross price for quantities from 200 pcs - 2.33 USD
Net price for quantities from 300 pcs - 2.27 USDGross price for quantities from 300 pcs - 2.27 USD
Net price for quantities from 500 pcs - 2.20 USDGross price for quantities from 500 pcs - 2.20 USD
Net price for quantities from 1000 pcs - 2.13 USDGross price for quantities from 1000 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)