+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACJM-MVD985-2S

Connector: Jack 3,5mm + Jack 6,3mm; socket; female; mono,double


Manufacturer: AMPHENOL

Manufacturer part number:
ACJM-MVD985-2S
TME Symbol:
ACJM-MVD985-2S

Specification

Manufacturer
AMPHENOL
Type of connector
Jack 3,5mm + Jack 6,3mm
Connector
socket
Kind of connector
female
Number of ways
2
Spatial orientation
straight
Mechanical mounting
for panel mounting
Electrical mounting
THT
Contact plating
tinned
Design
on/off switch
Connector variant
  • double
  • mono
Gross weight12.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors AMPHENOL,
*
ACJM-MVD985-2S
9 in TME stock
Net price for quantities from 1 pcs - 1.95 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 5 pcs - 1.76 USDGross price for quantities from 5 pcs - 1.76 USD
Net price for quantities from 25 pcs - 1.43 USDGross price for quantities from 25 pcs - 1.43 USD
Net price for quantities from 100 pcs - 1.27 USDGross price for quantities from 100 pcs - 1.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcsCardboard = 100 pcs