+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACJM-PC

Connector: Jack 6,3mm; socket; female; mono; ways: 2; angled 90°

Manufacturer: AMPHENOL

Manufacturer part number:
ACJM-PC
TME Symbol:
ACJM-PC

Specification

Manufacturer
AMPHENOL
Type of connector
Jack 6,3mm
Connector
socket
Kind of connector
female
Connector variant
mono
Number of ways
2
Spatial orientation
angled 90°
Mechanical mounting
for panel mounting
Electrical mounting
soldering
Contact plating
tinned
Design
on/off switch
Gross weight6.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors AMPHENOL,
*
ACJM-PC
71 in TME stock
Net price for quantities from 1 pcs - 1.99 USDGross price for quantities from 1 pcs - 1.99 USD
Net price for quantities from 10 pcs - 1.74 USDGross price for quantities from 10 pcs - 1.74 USD
Net price for quantities from 25 pcs - 1.49 USDGross price for quantities from 25 pcs - 1.49 USD
Net price for quantities from 50 pcs - 1.25 USDGross price for quantities from 50 pcs - 1.25 USD
Net price for quantities from 100 pcs - 1.07 USDGross price for quantities from 100 pcs - 1.07 USD
Net price for quantities from 200 pcs - 0.94 USDGross price for quantities from 200 pcs - 0.94 USD
Net price for quantities from 300 pcs - 0.91 USDGross price for quantities from 300 pcs - 0.91 USD
Net price for quantities from 500 pcs - 0.87 USDGross price for quantities from 500 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs