+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACJR-BLU

Connector: RCA; plug; female; straight; soldering; blue; for cable


Manufacturer: AMPHENOL

Manufacturer part number:
ACJR-BLU
TME Symbol:
ACJR-BLU

Specification

Manufacturer
AMPHENOL
Type of connector
RCA
Connector
plug
Kind of connector
female
Spatial orientation
straight
Electrical mounting
soldering
Body colour
blue
Contact plating
gold-plated
Mechanical mounting
for cable
Marker colour
blue
Cable external diameter
3...7mm
Max cable section
2.5mm2
Gross weight16.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RCA connectors AMPHENOL,
*
ACJR-BLU
100 in TME stock
Net price for quantities from 1 pcs - 4.00 USDGross price for quantities from 1 pcs - 4.00 USD
Net price for quantities from 10 pcs - 3.68 USDGross price for quantities from 10 pcs - 3.68 USD
Net price for quantities from 25 pcs - 3.25 USDGross price for quantities from 25 pcs - 3.25 USD
Net price for quantities from 50 pcs - 2.73 USDGross price for quantities from 50 pcs - 2.73 USD
Net price for quantities from 100 pcs - 2.22 USDGross price for quantities from 100 pcs - 2.22 USD
Net price for quantities from 125 pcs - 2.19 USDGross price for quantities from 125 pcs - 2.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs