+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACJR-GRN

Connector: RCA; plug; female; straight; soldering; green; for cable


Manufacturer: AMPHENOL

Manufacturer part number:
ACJR-GRN
TME Symbol:
ACJR-GRN

Specification

Manufacturer
AMPHENOL
Type of connector
RCA
Connector
plug
Kind of connector
female
Spatial orientation
straight
Electrical mounting
soldering
Body colour
green
Contact plating
gold-plated
Mechanical mounting
for cable
Marker colour
green
Cable external diameter
3...7mm
Max cable section
2.5mm2
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RCA connectors AMPHENOL,
*
ACJR-GRN
0 in TME stock
Net price for quantities from 25 pcs - 4.06 USDGross price for quantities from 25 pcs - 4.06 USD
Net price for quantities from 50 pcs - 3.87 USDGross price for quantities from 50 pcs - 3.87 USD
Net price for quantities from 100 pcs - 3.66 USDGross price for quantities from 100 pcs - 3.66 USD
Net price for quantities from 250 pcs - 3.39 USDGross price for quantities from 250 pcs - 3.39 USD
Net price for quantities from 300 pcs - 3.33 USDGross price for quantities from 300 pcs - 3.33 USD
Net price for quantities from 500 pcs - 3.18 USDGross price for quantities from 500 pcs - 3.18 USD
Net price for quantities from 600 pcs - 3.13 USDGross price for quantities from 600 pcs - 3.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.