+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACJS-MHDM

Connector: Jack 6,3mm; socket; female; ways: 3; angled 90°; THT

Manufacturer: AMPHENOL

Manufacturer part number:
ACJS-MHDM
TME Symbol:
ACJS-MHDM

Specification

Manufacturer
AMPHENOL
Type of connector
Jack 6,3mm
Connector
socket
Kind of connector
female
Number of ways
3
Spatial orientation
angled 90°
Mechanical mounting
for panel mounting
Electrical mounting
THT
Contact plating
tinned
Connector variant
  • double
  • stereo
  • with triple switch
Gross weight35.704 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors AMPHENOL,
*
ACJS-MHDM
0 in TME stock
Net price for quantities from 1 pcs - 5.03 USDGross price for quantities from 1 pcs - 5.03 USD
Net price for quantities from 10 pcs - 4.61 USDGross price for quantities from 10 pcs - 4.61 USD
Net price for quantities from 25 pcs - 4.11 USDGross price for quantities from 25 pcs - 4.11 USD
Net price for quantities from 50 pcs - 3.58 USDGross price for quantities from 50 pcs - 3.58 USD
Net price for quantities from 100 pcs - 3.00 USDGross price for quantities from 100 pcs - 3.00 USD
Net price for quantities from 300 pcs - 2.33 USDGross price for quantities from 300 pcs - 2.33 USD
Net price for quantities from 500 pcs - 2.15 USDGross price for quantities from 500 pcs - 2.15 USD
Net price for quantities from 1000 pcs - 2.06 USDGross price for quantities from 1000 pcs - 2.06 USD
No. of pieces (Multiplicity: 1)