+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACJS-MHDR

Connector: Jack 6,3mm; plug; female; stereo; straight; THT; black

Manufacturer: AMPHENOL

Manufacturer part number:
ACJS-MHDR
TME Symbol:
ACJS-MHDR

Specification

Manufacturer
AMPHENOL
Type of connector
Jack 6,3mm
Connector
plug
Kind of connector
female
Connector variant
stereo
Spatial orientation
straight
Mechanical mounting
for panel mounting, on PCBs
Electrical mounting
THT
Body colour
black
Contact plating
tinned
Contact material
copper
Manufacturer series
M
Operating temperature
-25...70°C
Gross weight5.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors AMPHENOL,
See other products from this series.:
*
ACJS-MHDR
0 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 10 pcs - 1.07 USDGross price for quantities from 10 pcs - 1.07 USD
Net price for quantities from 50 pcs - 1.01 USDGross price for quantities from 50 pcs - 1.01 USD
Net price for quantities from 200 pcs - 0.98 USDGross price for quantities from 200 pcs - 0.98 USD
Net price for quantities from 500 pcs - 0.95 USDGross price for quantities from 500 pcs - 0.95 USD
Net price for quantities from 1000 pcs - 0.92 USDGross price for quantities from 1000 pcs - 0.92 USD
Net price for quantities from 2000 pcs - 0.87 USDGross price for quantities from 2000 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 50 pcsCardboard = 100 pcs