+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACJS-MVD985-5

Connector: Jack 3,5mm + Jack 6,3mm; socket; female; ways: 3; THT

Manufacturer: AMPHENOL

Manufacturer part number:
ACJS-MVD985-5
TME Symbol:
ACJS-MVD985-5

Specification

Manufacturer
AMPHENOL
Type of connector
Jack 3,5mm + Jack 6,3mm
Connector
socket
Kind of connector
female
Number of ways
3
Spatial orientation
straight
Mechanical mounting
for panel mounting
Electrical mounting
THT
Contact plating
tinned
Connector variant
  • double
  • stereo
  • with double switch
Gross weight14.85 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors AMPHENOL,
*
ACJS-MVD985-5
0 in TME stock
Net price for quantities from 100 pcs - 3.50 USDGross price for quantities from 100 pcs - 3.50 USD
Net price for quantities from 200 pcs - 3.33 USDGross price for quantities from 200 pcs - 3.33 USD
Net price for quantities from 300 pcs - 3.24 USDGross price for quantities from 300 pcs - 3.24 USD
Net price for quantities from 500 pcs - 3.12 USDGross price for quantities from 500 pcs - 3.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.