+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACJS-PHOP

Connector: Jack 6,3mm; socket; female; stereo,with triple switch

Manufacturer: AMPHENOL

Manufacturer part number:
ACJS-PHOP
TME Symbol:
ACJS-PHOP

Specification

Manufacturer
AMPHENOL
Type of connector
Jack 6,3mm
Connector
socket
Kind of connector
female
Number of ways
3
Spatial orientation
angled 90°
Mechanical mounting
for panel mounting
Electrical mounting
THT
Contact plating
tinned
Connector variant
  • stereo
  • with triple switch
Gross weight4.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors AMPHENOL,
*
ACJS-PHOP
0 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.26 USD
Net price for quantities from 25 pcs - 1.17 USDGross price for quantities from 25 pcs - 1.17 USD
Net price for quantities from 50 pcs - 1.11 USDGross price for quantities from 50 pcs - 1.11 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
Net price for quantities from 300 pcs - 0.92 USDGross price for quantities from 300 pcs - 0.92 USD
Net price for quantities from 500 pcs - 0.87 USDGross price for quantities from 500 pcs - 0.87 USD
Net price for quantities from 1000 pcs - 0.80 USDGross price for quantities from 1000 pcs - 0.80 USD
Net price for quantities from 1500 pcs - 0.77 USDGross price for quantities from 1500 pcs - 0.77 USD
Net price for quantities from 2500 pcs - 0.72 USDGross price for quantities from 2500 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 50 pcsCardboard = 100 pcs