+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACJS-PHR

Connector: Jack 6,3mm; socket; female; stereo,with double switch

Manufacturer: AMPHENOL

Manufacturer part number:
ACJS-PHR
TME Symbol:
ACJS-PHR

Specification

Manufacturer
AMPHENOL
Type of connector
Jack 6,3mm
Connector
socket
Kind of connector
female
Number of ways
3
Spatial orientation
angled 90°
Mechanical mounting
for panel mounting
Electrical mounting
THT
Contact plating
tinned
Connector variant
  • stereo
  • with double switch
Gross weight35.704 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors AMPHENOL,
*
ACJS-PHR
0 in TME stock
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 5 pcs - 1.15 USDGross price for quantities from 5 pcs - 1.15 USD
Net price for quantities from 25 pcs - 0.97 USDGross price for quantities from 25 pcs - 0.97 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)