+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACPL-024L-060E

Optocoupler; SMD; Ch: 2; OUT: totem pole; 3.75kV; SO8

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-024L-060E
TME Symbol:
ACPL-024L-060E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
totem pole
Insulation voltage
3.75kV
Case
SO8
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
ACPL-024L-060E
0 in TME stock
Net price for quantities from 300 pcs - 2.06 USDGross price for quantities from 300 pcs - 2.06 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 300.
Multiplicity: 100.