+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

ACPL-074L-000E

Optocoupler; SMD; Ch: 2; OUT: CMOS; 3.75kV; 15Mbps; SOIC8; 15kV/μs


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-074L-000E
TME Symbol:
ACPL-074L-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
CMOS
Insulation voltage
3.75kV
Transfer rate
15Mbps
Case
SOIC8
Turn-on time
20ns
Turn-off time
25ns
Slew rate
15kV/μs
Gross weight0.134 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
ACPL-074L-000E
66 in TME stock
Net price for quantities from 1 pcs - 5.33 USDGross price for quantities from 1 pcs - 5.33 USD
Net price for quantities from 10 pcs - 4.07 USDGross price for quantities from 10 pcs - 4.07 USD
Net price for quantities from 50 pcs - 3.71 USDGross price for quantities from 50 pcs - 3.71 USD
Net price for quantities from 100 pcs - 3.57 USDGross price for quantities from 100 pcs - 3.57 USD
Net price for quantities from 500 pcs - 3.29 USDGross price for quantities from 500 pcs - 3.29 USD
Net price for quantities from 1000 pcs - 3.19 USDGross price for quantities from 1000 pcs - 3.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs