+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACPL-227-500E

Optocoupler; SMD; Ch: 2; OUT: transistor; Uinsul: 3.75kV; Uce: 80V


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-227-500E
TME Symbol:
ACPL-227-500E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
transistor
Insulation voltage
3.75kV
CTR@If
50-600%@5mA
Collector-emitter voltage
80V
Case
SO8
Turn-on time
3µs
Turn-off time
3µs
Slew rate
10kV/μs
Gross weight0.196 g
Certificates
See other products in this category: Optocouplers - analog output BROADCOM (AVAGO),
*
ACPL-227-500E
4220 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 5 pcs - 0.72 USDGross price for quantities from 5 pcs - 0.72 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 15 pcs - 0.68 USDGross price for quantities from 15 pcs - 0.68 USD
Net price for quantities from 50 pcs - 0.63 USDGross price for quantities from 50 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 500 pcs - 0.54 USDGross price for quantities from 500 pcs - 0.54 USD
Net price for quantities from 1000 pcs - 0.52 USDGross price for quantities from 1000 pcs - 0.52 USD
Net price for quantities from 2000 pcs - 0.49 USDGross price for quantities from 2000 pcs - 0.49 USD
Net price for quantities from 4000 pcs - 0.47 USDGross price for quantities from 4000 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs