+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACPL-227-50BE

Optocoupler; SMD; Ch: 2; OUT: transistor; Uinsul: 3kV; Uce: 80V; SOIC8


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-227-50BE
TME Symbol:
ACPL-227-50BE

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
transistor
Insulation voltage
3kV
Collector-emitter voltage
80V
Case
SOIC8
Turn-on time
3µs
Turn-off time
3µs
Max. off-state voltage
6V
Load current
20mA
Gross weight0.198 g
Certificates
See other products in this category: Optocouplers - analog output BROADCOM (AVAGO),
*
ACPL-227-50BE
2046 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 5 pcs - 1.00 USDGross price for quantities from 5 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 0.90 USD
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 500 pcs - 0.54 USDGross price for quantities from 500 pcs - 0.54 USD
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.51 USD
Net price for quantities from 2000 pcs - 0.49 USDGross price for quantities from 2000 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs