+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACPL-227-56CE

Optocoupler; SMD; Ch: 2; OUT: transistor; Uinsul: 3kV; Uce: 80V; SOIC8

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-227-56CE
TME Symbol:
ACPL-227-56CE

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
transistor
Insulation voltage
3kV
Collector-emitter voltage
80V
Case
SOIC8
Turn-on time
3µs
Turn-off time
3µs
Max. off-state voltage
6V
Load current
20mA
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - analog output BROADCOM (AVAGO),
*
ACPL-227-56CE
0 in TME stock
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 25 pcs - 0.79 USDGross price for quantities from 25 pcs - 0.79 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.56 USD
Net price for quantities from 2000 pcs - 0.53 USDGross price for quantities from 2000 pcs - 0.53 USD
Net price for quantities from 4000 pcs - 0.51 USDGross price for quantities from 4000 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.