+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACPL-36JV-500E

Optocoupler; SMD; Ch: 1; OUT: isolation amplifier; 3.75kV; SOIC16


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-36JV-500E
TME Symbol:
ACPL-36JV-500E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
isolation amplifier
Insulation voltage
3.75kV
Case
SOIC16
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
ACPL-36JV-500E
0 in TME stock
Net price for quantities from 850 pcs - 4.38 USDGross price for quantities from 850 pcs - 4.38 USD
No. of pieces (Multiplicity: 850)
Minimum order quantity: 850.
Multiplicity: 850.