+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACPL-772L-520E

Optocoupler; THT; Ch: 1; OUT: totem pole; 5kV; DIP8 Gullwing


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-772L-520E
TME Symbol:
ACPL-772L-520E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
totem pole
Insulation voltage
5kV
Case
DIP8 Gullwing
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
ACPL-772L-520E
0 in TME stock
Net price for quantities from 1000 pcs - 2.30 USDGross price for quantities from 1000 pcs - 2.30 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.