+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACPL-7970-000E

Optocoupler; THT; OUT: isolation amplifier; Uinsul: 5kV; Uce: 500mV


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-7970-000E
TME Symbol:
ACPL-7970-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
THT
Kind of output
isolation amplifier
Insulation voltage
5kV
Collector-emitter voltage
500mV
Case
DIP8
Slew rate
25kV/μs
Gross weight0.566 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
ACPL-7970-000E
24 in TME stock
Net price for quantities from 1 pcs - 2.76 USDGross price for quantities from 1 pcs - 2.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs