+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACPL-827-30CE

Optocoupler; SMD; Ch: 2; OUT: transistor; Uinsul: 5kV; Uce: 70V


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-827-30CE
TME Symbol:
ACPL-827-30CE

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
transistor
Insulation voltage
5kV
Collector-emitter voltage
70V
Case
Gull wing 8
Max. off-state voltage
6V
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - analog output BROADCOM (AVAGO),
*
ACPL-827-30CE
0 in TME stock
Net price for quantities from 1250 pcs - 0.34 USDGross price for quantities from 1250 pcs - 0.34 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 1 250.
Multiplicity: 50.