+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACPL-C720-500E

Optocoupler; SMD; Ch: 1; OUT: isolation amplifier; 5kV; SO8

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-C720-500E
TME Symbol:
ACPL-C720-500E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
isolation amplifier
Insulation voltage
5kV
Case
SO8
Kind of package
reel, tape
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
ACPL-C720-500E
0 in TME stock
Net price for quantities from 1 pcs - 4.60 USDGross price for quantities from 1 pcs - 4.60 USD
Net price for quantities from 10 pcs - 4.45 USDGross price for quantities from 10 pcs - 4.45 USD
Net price for quantities from 100 pcs - 4.17 USDGross price for quantities from 100 pcs - 4.17 USD
Net price for quantities from 500 pcs - 3.88 USDGross price for quantities from 500 pcs - 3.88 USD
Net price for quantities from 1000 pcs - 3.73 USDGross price for quantities from 1000 pcs - 3.73 USD
Net price for quantities from 2000 pcs - 3.72 USDGross price for quantities from 2000 pcs - 3.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.