+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACPL-C72A-000E

Optocoupler; SMD; Ch: 1; OUT: isolation amplifier; 5kV; SO8; tube

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-C72A-000E
TME Symbol:
ACPL-C72A-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
isolation amplifier
Insulation voltage
5kV
Case
SO8
Kind of package
tube
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
ACPL-C72A-000E
0 in TME stock
Net price for quantities from 1 pcs - 8.49 USDGross price for quantities from 1 pcs - 8.49 USD
Net price for quantities from 5 pcs - 8.00 USDGross price for quantities from 5 pcs - 8.00 USD
Net price for quantities from 10 pcs - 7.39 USDGross price for quantities from 10 pcs - 7.39 USD
Net price for quantities from 40 pcs - 5.70 USDGross price for quantities from 40 pcs - 5.70 USD
Net price for quantities from 50 pcs - 5.61 USDGross price for quantities from 50 pcs - 5.61 USD
Net price for quantities from 80 pcs - 5.33 USDGross price for quantities from 80 pcs - 5.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.