+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACPL-C78A-000E

Optocoupler; SMD; Ch: 1; OUT: isolation amplifier; SO8; 15kV/μs


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-C78A-000E
TME Symbol:
ACPL-C78A-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
isolation amplifier
Case
SO8
Turn-on time
2.96µs
Turn-off time
2.96µs
Slew rate
15kV/μs
Gross weight0.268 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
ACPL-C78A-000E
24 in TME stock
Net price for quantities from 1 pcs - 12.94 USDGross price for quantities from 1 pcs - 12.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 80 pcs