+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACPL-CWH

Connector: RCA; plug; male; short; straight; soldering; white; 3÷7mm

Manufacturer: AMPHENOL

Manufacturer part number:
ACPL-CWH
TME Symbol:
ACPL-CWH

Specification

Manufacturer
AMPHENOL
Type of connector
RCA
Connector
plug
Kind of connector
male
Connector variant
short
Spatial orientation
straight
Electrical mounting
soldering
Body colour
white
Contact plating
gold-plated
Mechanical mounting
for cable
Marker colour
white
Cable external diameter
3...7mm
Max cable section
2.5mm2
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RCA connectors AMPHENOL,
*
ACPL-CWH
0 in TME stock
Net price for quantities from 100 pcs - 3.09 USDGross price for quantities from 100 pcs - 3.09 USD
Net price for quantities from 200 pcs - 2.90 USDGross price for quantities from 200 pcs - 2.90 USD
Net price for quantities from 300 pcs - 2.77 USDGross price for quantities from 300 pcs - 2.77 USD
Net price for quantities from 500 pcs - 2.62 USDGross price for quantities from 500 pcs - 2.62 USD
Net price for quantities from 600 pcs - 2.57 USDGross price for quantities from 600 pcs - 2.57 USD
Net price for quantities from 1000 pcs - 2.44 USDGross price for quantities from 1000 pcs - 2.44 USD
Net price for quantities from 1200 pcs - 2.41 USDGross price for quantities from 1200 pcs - 2.41 USD
Net price for quantities from 2000 pcs - 2.28 USDGross price for quantities from 2000 pcs - 2.28 USD
Net price for quantities from 2500 pcs - 2.26 USDGross price for quantities from 2500 pcs - 2.26 USD
Net price for quantities from 2700 pcs - 2.22 USDGross price for quantities from 2700 pcs - 2.22 USD
No. of pieces (Multiplicity: 1)