+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACPL-CYL

Connector: RCA; plug; male; short; straight; soldering; yellow


Manufacturer: AMPHENOL

Manufacturer part number:
ACPL-CYL
TME Symbol:
ACPL-CYL

Specification

Manufacturer
AMPHENOL
Type of connector
RCA
Connector
plug
Kind of connector
male
Connector variant
short
Spatial orientation
straight
Electrical mounting
soldering
Body colour
yellow
Contact plating
gold-plated
Mechanical mounting
for cable
Marker colour
yellow
Cable external diameter
3...7mm
Max cable section
2.5mm2
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RCA connectors AMPHENOL,
*
ACPL-CYL
0 in TME stock
Net price for quantities from 100 pcs - 3.41 USDGross price for quantities from 100 pcs - 3.41 USD
Net price for quantities from 300 pcs - 3.18 USDGross price for quantities from 300 pcs - 3.18 USD
Net price for quantities from 500 pcs - 3.05 USDGross price for quantities from 500 pcs - 3.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.