+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACPL-K342-000E

Optocoupler; SMD; Ch: 1; OUT: IGBT driver; 5kV; SO8; 50kV/μs


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-K342-000E
TME Symbol:
ACPL-K342-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
IGBT driver
Insulation voltage
5kV
Case
SO8
Turn-on time
22ns
Turn-off time
18ns
Slew rate
50kV/μs
Gross weight0.259 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
ACPL-K342-000E
2141 in TME stock
Net price for quantities from 1 pcs - 2.37 USDGross price for quantities from 1 pcs - 2.37 USD
Net price for quantities from 5 pcs - 2.34 USDGross price for quantities from 5 pcs - 2.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 80 pcs