+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACPL-K64L-060E

Optocoupler; SMD; Ch: 2; OUT: totem pole; Uinsul: 5kV; SO8; Urmax: 5V


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-K64L-060E
TME Symbol:
ACPL-K64L-060E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
totem pole
Insulation voltage
5kV
Case
SO8
Max. off-state voltage
5V
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
ACPL-K64L-060E
0 in TME stock
Net price for quantities from 1 pcs - 5.02 USDGross price for quantities from 1 pcs - 5.02 USD
Net price for quantities from 10 pcs - 4.07 USDGross price for quantities from 10 pcs - 4.07 USD
Net price for quantities from 80 pcs - 3.33 USDGross price for quantities from 80 pcs - 3.33 USD
Net price for quantities from 160 pcs - 3.21 USDGross price for quantities from 160 pcs - 3.21 USD
Net price for quantities from 560 pcs - 3.03 USDGross price for quantities from 560 pcs - 3.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.