+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACPM-KB-AU

Connector: Jack 6,3mm; plug; male; mono; ways: 2; straight; black


Manufacturer: AMPHENOL

Manufacturer part number:
ACPM-KB-AU
TME Symbol:
ACPM-KB-AU

Specification

Manufacturer
AMPHENOL
Type of connector
Jack 6,3mm
Connector
plug
Kind of connector
male
Connector variant
mono
Number of ways
2
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Body colour
black
Contact plating
gold-plated
Enclosure material
zinc alloy
Contact material
brass
Manufacturer series
Seria M II
Gross weight20.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors AMPHENOL,
See other products from this series.:
*
ACPM-KB-AU
0 in TME stock
Net price for quantities from 1 pcs - 6.44 USDGross price for quantities from 1 pcs - 6.44 USD
Net price for quantities from 10 pcs - 5.47 USDGross price for quantities from 10 pcs - 5.47 USD
Net price for quantities from 25 pcs - 5.12 USDGross price for quantities from 25 pcs - 5.12 USD
Net price for quantities from 50 pcs - 4.87 USDGross price for quantities from 50 pcs - 4.87 USD
Net price for quantities from 100 pcs - 3.46 USDGross price for quantities from 100 pcs - 3.46 USD
Net price for quantities from 500 pcs - 3.00 USDGross price for quantities from 500 pcs - 3.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.