+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACPM-KN

Connector: Jack 6,3mm; plug; male; mono; ways: 2; straight; grey

Manufacturer: AMPHENOL

Manufacturer part number:
ACPM-KN
TME Symbol:
ACPM-KN

Specification

Manufacturer
AMPHENOL
Type of connector
Jack 6,3mm
Connector
plug
Kind of connector
male
Connector variant
mono
Number of ways
2
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Body colour
grey
Contact plating
nickel plated
Enclosure material
zinc alloy
Contact material
brass
Manufacturer series
Seria M II
Gross weight20.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors AMPHENOL,
See other products from this series.:
*
ACPM-KN
0 in TME stock
Net price for quantities from 1 pcs - 5.55 USDGross price for quantities from 1 pcs - 5.55 USD
Net price for quantities from 10 pcs - 4.52 USDGross price for quantities from 10 pcs - 4.52 USD
Net price for quantities from 20 pcs - 4.11 USDGross price for quantities from 20 pcs - 4.11 USD
Net price for quantities from 50 pcs - 3.55 USDGross price for quantities from 50 pcs - 3.55 USD
Net price for quantities from 100 pcs - 3.17 USDGross price for quantities from 100 pcs - 3.17 USD
Net price for quantities from 200 pcs - 2.92 USDGross price for quantities from 200 pcs - 2.92 USD
Net price for quantities from 500 pcs - 2.54 USDGross price for quantities from 500 pcs - 2.54 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs