+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACPM-RB-AU

Connector: Jack 6,3mm; plug; male; mono; ways: 2; angled 90°; black


Manufacturer: AMPHENOL

Manufacturer part number:
ACPM-RB-AU
TME Symbol:
ACPM-RB-AU

Specification

Manufacturer
AMPHENOL
Type of connector
Jack 6,3mm
Connector
plug
Kind of connector
male
Connector variant
mono
Number of ways
2
Spatial orientation
angled 90°
Mechanical mounting
for cable
Electrical mounting
soldering
Body colour
black
Contact plating
gold-plated
Enclosure material
zinc alloy
Contact material
brass
Manufacturer series
Seria M
Gross weight25.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors AMPHENOL,
See other products from this series.:
*
ACPM-RB-AU
125 in TME stock
Net price for quantities from 1 pcs - 6.48 USDGross price for quantities from 1 pcs - 6.48 USD
Net price for quantities from 10 pcs - 3.91 USDGross price for quantities from 10 pcs - 3.91 USD
Net price for quantities from 25 pcs - 3.58 USDGross price for quantities from 25 pcs - 3.58 USD
Net price for quantities from 50 pcs - 3.35 USDGross price for quantities from 50 pcs - 3.35 USD
Net price for quantities from 100 pcs - 3.11 USDGross price for quantities from 100 pcs - 3.11 USD
Net price for quantities from 200 pcs - 2.88 USDGross price for quantities from 200 pcs - 2.88 USD
Net price for quantities from 300 pcs - 2.80 USDGross price for quantities from 300 pcs - 2.80 USD
Net price for quantities from 500 pcs - 2.72 USDGross price for quantities from 500 pcs - 2.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs