+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ACPM-RB

Connector: Jack 6,3mm; plug; male; audio video; mono; ways: 2; black


Manufacturer: AMPHENOL

Manufacturer part number:
ACPM-RB
TME Symbol:
ACPM-RB

Specification

Manufacturer
AMPHENOL
Type of connector
Jack 6,3mm
Connector
plug
Kind of connector
male
Connector family
audio video
Connector variant
mono
Number of ways
2
Spatial orientation
angled 90°
Mechanical mounting
for cable
Electrical mounting
soldering
Body colour
black
Contact plating
nickel plated
Enclosure material
zinc alloy
Contact material
brass
Manufacturer series
Seria M
Gross weight25.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors AMPHENOL,
See other products from this series.:
*
ACPM-RB
125 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.67 USDGross price for quantities from 1 pcs - 4.67 USD
Net price for quantities from 10 pcs - 3.78 USDGross price for quantities from 10 pcs - 3.78 USD
Net price for quantities from 25 pcs - 3.47 USDGross price for quantities from 25 pcs - 3.47 USD
Net price for quantities from 50 pcs - 3.22 USDGross price for quantities from 50 pcs - 3.22 USD
Net price for quantities from 100 pcs - 3.01 USDGross price for quantities from 100 pcs - 3.01 USD
Net price for quantities from 200 pcs - 2.90 USDGross price for quantities from 200 pcs - 2.90 USD
Net price for quantities from 300 pcs - 2.82 USDGross price for quantities from 300 pcs - 2.82 USD
Net price for quantities from 500 pcs - 2.74 USDGross price for quantities from 500 pcs - 2.74 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs