+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACPM-RN-AU

Connector: Jack 6,3mm; plug; male; mono; ways: 2; angled 90°; grey

Manufacturer: AMPHENOL

Manufacturer part number:
ACPM-RN-AU
TME Symbol:
ACPM-RN-AU

Specification

Manufacturer
AMPHENOL
Type of connector
Jack 6,3mm
Connector
plug
Kind of connector
male
Connector variant
mono
Number of ways
2
Spatial orientation
angled 90°
Mechanical mounting
for cable
Electrical mounting
soldering
Body colour
grey
Contact plating
gold-plated
Enclosure material
zinc alloy
Contact material
brass
Manufacturer series
Seria M
Gross weight25.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors AMPHENOL,
See other products from this series.:
*
ACPM-RN-AU
65 in TME stock
Net price for quantities from 1 pcs - 6.37 USDGross price for quantities from 1 pcs - 6.37 USD
Net price for quantities from 10 pcs - 5.09 USDGross price for quantities from 10 pcs - 5.09 USD
Net price for quantities from 25 pcs - 4.38 USDGross price for quantities from 25 pcs - 4.38 USD
Net price for quantities from 50 pcs - 3.81 USDGross price for quantities from 50 pcs - 3.81 USD
Net price for quantities from 100 pcs - 3.23 USDGross price for quantities from 100 pcs - 3.23 USD
Net price for quantities from 200 pcs - 2.96 USDGross price for quantities from 200 pcs - 2.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs