+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACPR-BLU

Connector: RCA; plug; male; audio video; straight; soldering; blue


Manufacturer: AMPHENOL

Manufacturer part number:
ACPR-BLU
TME Symbol:
ACPR-BLU

Specification

Manufacturer
AMPHENOL
Type of connector
RCA
Connector
plug
Kind of connector
male
Connector family
audio video
Spatial orientation
straight
Electrical mounting
soldering
Body colour
blue
Contact plating
gold-plated
Mechanical mounting
for cable
Marker colour
blue
Cable external diameter
3...7mm
Max cable section
2.5mm2
Gross weight18.59 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RCA connectors AMPHENOL,
*
ACPR-BLU
247 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.61 USDGross price for quantities from 1 pcs - 3.61 USD
Net price for quantities from 10 pcs - 3.03 USDGross price for quantities from 10 pcs - 3.03 USD
Net price for quantities from 15 pcs - 2.87 USDGross price for quantities from 15 pcs - 2.87 USD
Net price for quantities from 25 pcs - 2.67 USDGross price for quantities from 25 pcs - 2.67 USD
Net price for quantities from 35 pcs - 2.53 USDGross price for quantities from 35 pcs - 2.53 USD
Net price for quantities from 50 pcs - 2.41 USDGross price for quantities from 50 pcs - 2.41 USD
Net price for quantities from 100 pcs - 2.21 USDGross price for quantities from 100 pcs - 2.21 USD
Net price for quantities from 200 pcs - 2.05 USDGross price for quantities from 200 pcs - 2.05 USD
Net price for quantities from 300 pcs - 1.99 USDGross price for quantities from 300 pcs - 1.99 USD
Net price for quantities from 500 pcs - 1.93 USDGross price for quantities from 500 pcs - 1.93 USD
Packaging method by the manufacturer:Cardboard = 100 pcs