+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACPR-SBK

Connector: RCA; plug; male; straight; soldering; grey; gold-plated


Manufacturer: AMPHENOL

Manufacturer part number:
ACPR-SBK
TME Symbol:
ACPR-SBK

Specification

Manufacturer
AMPHENOL
Type of connector
RCA
Connector
plug
Kind of connector
male
Spatial orientation
straight
Electrical mounting
soldering
Body colour
grey
Contact plating
gold-plated
Mechanical mounting
for cable
Marker colour
black
Cable external diameter
3...7mm
Max cable section
2.5mm2
Gross weight18.62 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RCA connectors AMPHENOL,
*
ACPR-SBK
265 in TME stock
Net price for quantities from 1 pcs - 4.88 USDGross price for quantities from 1 pcs - 4.88 USD
Net price for quantities from 10 pcs - 4.03 USDGross price for quantities from 10 pcs - 4.03 USD
Net price for quantities from 25 pcs - 3.53 USDGross price for quantities from 25 pcs - 3.53 USD
Net price for quantities from 50 pcs - 3.12 USDGross price for quantities from 50 pcs - 3.12 USD
Net price for quantities from 100 pcs - 2.70 USDGross price for quantities from 100 pcs - 2.70 USD
Net price for quantities from 200 pcs - 2.27 USDGross price for quantities from 200 pcs - 2.27 USD
Net price for quantities from 300 pcs - 2.04 USDGross price for quantities from 300 pcs - 2.04 USD
Net price for quantities from 500 pcs - 1.99 USDGross price for quantities from 500 pcs - 1.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs