+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACPR-SBL

Connector: RCA; plug; male; straight; soldering; grey; gold-plated


Manufacturer: AMPHENOL

Manufacturer part number:
ACPR-SBL
TME Symbol:
ACPR-SBL

Specification

Manufacturer
AMPHENOL
Type of connector
RCA
Connector
plug
Kind of connector
male
Spatial orientation
straight
Electrical mounting
soldering
Body colour
grey
Contact plating
gold-plated
Mechanical mounting
for cable
Marker colour
blue
Cable external diameter
3...7mm
Max cable section
2.5mm2
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RCA connectors AMPHENOL,
*
ACPR-SBL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 3.47 USDGross price for quantities from 100 pcs - 3.47 USD
Net price for quantities from 200 pcs - 3.29 USDGross price for quantities from 200 pcs - 3.29 USD
Net price for quantities from 300 pcs - 3.19 USDGross price for quantities from 300 pcs - 3.19 USD
Net price for quantities from 500 pcs - 3.07 USDGross price for quantities from 500 pcs - 3.07 USD